3296W-1-504RLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 243,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: 401,00000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 444,21600 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00000 €
Datasheet
3296W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-504RLF

DigiKey Part Number
3296W-1-504RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3296W-1-504RLF
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-504RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,66136 €1.661,36 €
Manufacturers Standard Package
Unit Price without VAT:1,66136 €
Unit Price with VAT:1,97702 €