
3296W-1-503ALF | |
---|---|
DigiKey Part Number | 118-3296W-1-503ALFCT-ND - Cut Tape (CT) 118-3296W-1-503ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-503ALF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-503ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 2,36400 € | 23,64 € |
25 | 2,20560 € | 55,14 € |
50 | 2,09220 € | 104,61 € |
100 | 1,98410 € | 198,41 € |
250 | 1,84916 € | 462,29 € |
500 | 1,75290 € | 876,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,66136 € | 1.661,36 € |
2.000 | 1,57443 € | 3.148,86 € |
3.000 | 1,52562 € | 4.576,86 € |
5.000 | 1,46623 € | 7.331,15 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |