
3296W-1-472LF | |
|---|---|
DigiKey Part Number | 3296W-1-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-472LF |
Description | TRIMMER 4.7K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,39600 € | 34,90 € |
| 50 | 1,32480 € | 66,24 € |
| 100 | 1,25650 € | 125,65 € |
| 300 | 1,15507 € | 346,52 € |
| 500 | 1,11052 € | 555,26 € |
| 1.000 | 1,05265 € | 1.052,65 € |
| 5.000 | 0,92919 € | 4.645,95 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |





