3296W-1-254ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,39572 €
Datasheet
3296W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-254ALF

DigiKey Part Number
3296W-1-254ALF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3296W-1-254ALF
Description
TRIMMER 250K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-254ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,66136 €1.661,36 €
Manufacturers Standard Package
Unit Price without VAT:1,66136 €
Unit Price with VAT:1,97702 €