3296W-1-223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.323
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,79255 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 767
Unit Price: 1,76000 €
Datasheet
3296W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-223

DigiKey Part Number
3296W-1-223-ND
Manufacturer
Manufacturer Product Number
3296W-1-223
Description
TRIMMER 22K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
22 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0001,79255 €3.585,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79255 €
Unit Price with VAT:2,13313 €