3292L-1-501MLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 24,02810 €
Datasheet
500 Ohms 0.5W, 1/2W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3292L-1-501MLF

DigiKey Part Number
3292L-1-501MLF-ND
Manufacturer
Manufacturer Product Number
3292L-1-501MLF
Description
TRIMMER 500 OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3292L-1-501MLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Panel Mount, Wire Leads
Resistance
500 Ohms
Termination Style
Wire Leads
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3292L-1-501MBourns Inc.03292L-1-501M-ND24,02810 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,74230 €1.974,23 €
Unit Price without VAT:19,74230 €
Unit Price with VAT:23,49334 €