Parametric Equivalent

3292L-1-203MLF | |
|---|---|
DigiKey Part Number | 3292L-1-203MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3292L-1-203MLF |
Description | TRIMMER 20K OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292L-1-203MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 20 kOhms | Termination Style Wire Leads |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3292L-1-203M | Bourns Inc. | 0 | 3292L-1-203M-ND | 24,02810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,74230 € | 1.974,23 € |
| Unit Price without VAT: | 19,74230 € |
|---|---|
| Unit Price with VAT: | 23,49334 € |


