
3290W-1-102 | |
|---|---|
DigiKey Part Number | 3290W-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-102 |
Description | TRIMMER 1K OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,96000 € | 32,96 € |
| 10 | 27,64100 € | 276,41 € |
| 25 | 25,75640 € | 643,91 € |
| 50 | 24,41240 € | 1.220,62 € |
| 100 | 23,13520 € | 2.313,52 € |
| 250 | 21,54580 € | 5.386,45 € |
| Unit Price without VAT: | 32,96000 € |
|---|---|
| Unit Price with VAT: | 39,22240 € |



