
3290P-1-502 | |
---|---|
DigiKey Part Number | 3290P-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3290P-1-502 |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290P-1-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,73000 € | 32,73 € |
10 | 27,45200 € | 274,52 € |
25 | 25,58080 € | 639,52 € |
50 | 24,24560 € | 1.212,28 € |
100 | 22,97720 € | 2.297,72 € |
250 | 21,39860 € | 5.349,65 € |
Unit Price without VAT: | 32,73000 € |
---|---|
Unit Price with VAT: | 38,94870 € |