3290H-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3290H-1-101

DigiKey Part Number
3290H-1-101-ND
Manufacturer
Manufacturer Product Number
3290H-1-101
Description
TRIMMER 100 OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3290H-1-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,73000 €32,73 €
1027,45200 €274,52 €
2525,58080 €639,52 €
5024,24560 €1.212,28 €
10022,97720 €2.297,72 €
25021,39860 €5.349,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,73000 €
Unit Price with VAT:38,94870 €