
3269X-1-224 | |
---|---|
DigiKey Part Number | 118-3269X-1-224-ND |
Manufacturer | |
Manufacturer Product Number | 3269X-1-224 |
Description | TRIMMER 220K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,95684 € | 5.913,68 € |
Unit Price without VAT: | 2,95684 € |
---|---|
Unit Price with VAT: | 3,51864 € |