3269X-1-201LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,01170 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 58
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,86742 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,01170 €
Datasheet
3269X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-201LF

DigiKey Part Number
3269X-1-201LF-ND
Manufacturer
Manufacturer Product Number
3269X-1-201LF
Description
TRIMMER 200 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-201LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1002,79880 €279,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,79880 €
Unit Price with VAT:3,33057 €