
3269W-ES2-201G | |
---|---|
DigiKey Part Number | 118-3269W-ES2-201G-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-ES2-201G |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,80020 € | 2.900,10 € |
Unit Price without VAT: | 5,80020 € |
---|---|
Unit Price with VAT: | 6,90224 € |