
3269W-1-100GLF | |
---|---|
DigiKey Part Number | 118-3269W-1-100GLFTR-ND - Tape & Reel (TR) 118-3269W-1-100GLFCT-ND - Cut Tape (CT) 118-3269W-1-100GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-100GLF |
Description | TRIMMER 10 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-100GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,65000 € | 3,65 € |
10 | 3,07300 € | 30,73 € |
25 | 2,86680 € | 71,67 € |
50 | 2,71900 € | 135,95 € |
100 | 2,57840 € | 257,84 € |
250 | 2,40280 € | 600,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,27752 € | 1.138,76 € |
1.000 | 2,15847 € | 2.158,47 € |
1.500 | 2,09163 € | 3.137,44 € |
2.500 | 2,01027 € | 5.025,67 € |
3.500 | 1,95837 € | 6.854,30 € |
Unit Price without VAT: | 3,65000 € |
---|---|
Unit Price with VAT: | 4,34350 € |