3269P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-202LF

DigiKey Part Number
3269P-1-202LF-ND
Manufacturer
Manufacturer Product Number
3269P-1-202LF
Description
TRIMMER 2K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,07300 €30,73 €
252,86680 €71,67 €
502,71900 €135,95 €
1002,57840 €257,84 €
3002,36920 €710,76 €
5002,27752 €1.138,76 €
1.0002,15847 €2.158,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €