
3266Y-1-503R | |
---|---|
DigiKey Part Number | 3266Y-1-503R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-503R |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-503R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,14801 € | 3.148,01 € |
Unit Price without VAT: | 3,14801 € |
---|---|
Unit Price with VAT: | 3,74613 € |