
3266W-1-503 | |
---|---|
DigiKey Part Number | 118-3266W-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3266W-1-503 |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266W-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,36000 € | 4,36 € |
10 | 3,66500 € | 36,65 € |
25 | 3,41800 € | 85,45 € |
50 | 3,24160 € | 162,08 € |
100 | 3,07370 € | 307,37 € |
300 | 2,82417 € | 847,25 € |
500 | 2,71474 € | 1.357,37 € |
1.000 | 2,57277 € | 2.572,77 € |
Unit Price without VAT: | 4,36000 € |
---|---|
Unit Price with VAT: | 5,18840 € |