Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3266P-1-101 | |
|---|---|
DigiKey Part Number | 3266P-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3266P-1-101 |
Description | TRIMMER 100OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266P-1-101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262X-1-101 | Bourns Inc. | 0 | 3262X-101-ND | 11,08720 € | Parametric Equivalent |
| 3262X-1-101LF | Bourns Inc. | 0 | 3262X-101LF-ND | 7,75440 € | Parametric Equivalent |
| 3266P-1-101LF | Bourns Inc. | 100 | 118-3266P-1-101LF-ND | 2,95000 € | Parametric Equivalent |
| 3266X-1-101 | Bourns Inc. | 0 | 3266X-101-ND | 2,78755 € | Parametric Equivalent |
| 3266X-1-101LF | Bourns Inc. | 0 | 3266X-101LF-ND | 2,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,26210 € | 326,21 € |
| Unit Price without VAT: | 3,26210 € |
|---|---|
| Unit Price with VAT: | 3,88190 € |





