
3262W-1-202LF | |
---|---|
DigiKey Part Number | 3262W-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-202LF |
Description | TRIMMER 2K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-202LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,73000 € | 10,73 € |
10 | 9,01700 € | 90,17 € |
25 | 8,40640 € | 210,16 € |
50 | 7,97020 € | 398,51 € |
100 | 7,55520 € | 755,52 € |
250 | 7,03808 € | 1.759,52 € |
500 | 6,66956 € | 3.334,78 € |
1.000 | 6,31981 € | 6.319,81 € |
Unit Price without VAT: | 10,73000 € |
---|---|
Unit Price with VAT: | 12,76870 € |