3262P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262P-1-502

DigiKey Part Number
118-3262P-1-502-ND
Manufacturer
Manufacturer Product Number
3262P-1-502
Description
TRIMMER 5K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3262P-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.185" Face (6.35mm x 4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,58000 €15,58 €
1013,08100 €130,81 €
2512,19360 €304,84 €
5011,55920 €577,96 €
10010,95630 €1.095,63 €
25010,20528 €2.551,32 €
5009,67040 €4.835,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,58000 €
Unit Price with VAT:18,54020 €