
3260H-1-502 | |
---|---|
DigiKey Part Number | 3260H-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3260H-1-502 |
Description | TRIMMER 5K OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3260H-1-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±70ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,28000 € | 35,28 € |
10 | 29,58900 € | 295,89 € |
25 | 27,57040 € | 689,26 € |
50 | 26,13120 € | 1.306,56 € |
100 | 24,76380 € | 2.476,38 € |
250 | 23,06204 € | 5.765,51 € |
Unit Price without VAT: | 35,28000 € |
---|---|
Unit Price with VAT: | 41,98320 € |