3260H-1-10x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260H-1-203

DigiKey Part Number
3260H-203-ND
Manufacturer
Manufacturer Product Number
3260H-1-203
Description
TRIMMER 20KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3260H-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±5%
Temperature Coefficient
±70ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,28000 €35,28 €
1029,58900 €295,89 €
2527,57040 €689,26 €
5026,13120 €1.306,56 €
10024,76380 €2.476,38 €
25023,06204 €5.765,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,28000 €
Unit Price with VAT:41,98320 €