
3260H-1-100 | |
---|---|
DigiKey Part Number | 3260H-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3260H-1-100 |
Description | TRIMMER 10 OHM 0.25W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3260H-1-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±70ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |