3252X-1-103 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 8,23650 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 11,29140 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,55220 €
Datasheet
3252X-1-103LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3252X-1-103

DigiKey Part Number
3252X-103-ND
Manufacturer
Manufacturer Product Number
3252X-1-103
Description
TRIMMER 10KOHM 0.75W PC PIN SIDE
Customer Reference
Detailed Description
10 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3252X-1-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.