
3252X-1-101LF | |
---|---|
DigiKey Part Number | 3252X-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252X-1-101LF |
Description | TRIMMER 100OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252X-1-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 8,23650 € | 823,65 € |
Unit Price without VAT: | 8,23650 € |
---|---|
Unit Price with VAT: | 9,80144 € |