Parametric Equivalent

3252L-1-104MLF | |
|---|---|
DigiKey Part Number | 3252L-1-104MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3252L-1-104MLF |
Description | TRIMMER 100K OHM 0.75W WIRE LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252L-1-104MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 100 kOhms | Termination Style Wire Leads |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252L-1-104M | Bourns Inc. | 0 | 3252L-1-104M-ND | 32,83420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,37350 € | 2.337,35 € |
| Unit Price without VAT: | 23,37350 € |
|---|---|
| Unit Price with VAT: | 27,81447 € |


