
3252L-1-103M | |
---|---|
DigiKey Part Number | 3252L-1-103M-ND |
Manufacturer | |
Manufacturer Product Number | 3252L-1-103M |
Description | TRIMMER 10K OHM 0.75W WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252L-1-103M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Wire Leads | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 34,53510 € | 3.453,51 € |
Unit Price without VAT: | 34,53510 € |
---|---|
Unit Price with VAT: | 41,09677 € |