3252L-1-102M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 23,59080 €
Datasheet
3252L-1-100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3252L-1-102M

DigiKey Part Number
3252L-1-102M-ND
Manufacturer
Manufacturer Product Number
3252L-1-102M
Description
TRIMMER 1K OHM 0.75W WIRE LEADS
Customer Reference
Detailed Description
1 kOhms 0.75W, 3/4W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3252L-1-102M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount, Wire Leads
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.