
3250W-1-101 | |
---|---|
DigiKey Part Number | 3250W-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-1-101 |
Description | TRIMMER 100 OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-1-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,31000 € | 30,31 € |
10 | 25,43100 € | 254,31 € |
25 | 23,69840 € | 592,46 € |
50 | 22,46160 € | 1.123,08 € |
100 | 21,28690 € | 2.128,69 € |
250 | 19,82484 € | 4.956,21 € |
Unit Price without VAT: | 30,31000 € |
---|---|
Unit Price with VAT: | 36,06890 € |