
3250P-1-502 | |
---|---|
DigiKey Part Number | 3250P-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3250P-1-502 |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250P-1-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,47000 € | 29,47 € |
10 | 24,72100 € | 247,21 € |
25 | 23,03600 € | 575,90 € |
50 | 21,83420 € | 1.091,71 € |
100 | 20,69250 € | 2.069,25 € |
250 | 19,27128 € | 4.817,82 € |
Unit Price without VAT: | 29,47000 € |
---|---|
Unit Price with VAT: | 35,06930 € |