
3250P-1-103 | |
---|---|
DigiKey Part Number | 3250P-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3250P-1-103 |
Description | TRIMMER 10K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250P-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 23,69840 € | 592,46 € |
Unit Price without VAT: | 23,69840 € |
---|---|
Unit Price with VAT: | 28,20110 € |