3250P-1-101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
3250L-1-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250P-1-101

DigiKey Part Number
3250P-1-101-ND
Manufacturer
Manufacturer Product Number
3250P-1-101
Description
TRIMMER 100 OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3250P-1-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2523,69840 €592,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,69840 €
Unit Price with VAT:28,20110 €