
3250L-1-501 | |
---|---|
DigiKey Part Number | 3250L-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3250L-1-501 |
Description | TRIMMER 500 OHM 1W WIRE LEAD TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250L-1-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 36,96720 € | 924,18 € |
Unit Price without VAT: | 36,96720 € |
---|---|
Unit Price with VAT: | 43,99097 € |