cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250L-1-252M

DigiKey Part Number
3250L-1-252M-ND
Manufacturer
Manufacturer Product Number
3250L-1-252M
Description
TRIMMER 2.5K OHM 1W WIRE LEADS
Customer Reference
Detailed Description
2.5 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3250L-1-252M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Wirewound
Mounting Type
Panel Mount, Wire Leads
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.