
3250L-1-103M | |
---|---|
DigiKey Part Number | 3250L-1-103M-ND |
Manufacturer | |
Manufacturer Product Number | 3250L-1-103M |
Description | TRIMMER 10K OHM 1W WIRE LEAD TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250L-1-103M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Panel Mount, Wire Leads | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,19000 € | 75,19 € |
10 | 63,00100 € | 630,01 € |
25 | 58,68880 € | 1.467,22 € |
50 | 55,61560 € | 2.780,78 € |
100 | 52,69920 € | 5.269,92 € |
Unit Price without VAT: | 75,19000 € |
---|---|
Unit Price with VAT: | 89,47610 € |