
3250L-1-100M | |
---|---|
DigiKey Part Number | 3250L-1-100M-ND |
Manufacturer | |
Manufacturer Product Number | 3250L-1-100M |
Description | TRIMMER 10 OHM 1W WIRE LEADS TOP |
Customer Reference | |
Detailed Description | 10 Ohms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250L-1-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Panel Mount, Wire Leads | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) | |
Base Product Number |