3224X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-2-102E

DigiKey Part Number
118-3224X-2-102ETR-ND - Tape & Reel (TR)
118-3224X-2-102ECT-ND - Cut Tape (CT)
118-3224X-2-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-2-102E
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-2-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,95000 €29,50 €
252,75200 €68,80 €
502,61020 €130,51 €
1002,47540 €247,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,34685 €469,37 €
4002,22463 €889,85 €
6002,15593 €1.293,56 €
1.0002,07231 €2.072,31 €
1.4002,01893 €2.826,50 €
2.0001,96379 €3.927,58 €
2.4001,93617 €4.646,81 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €