
3224W-2-503E | |
---|---|
DigiKey Part Number | 3224W-2-503ETR-ND - Tape & Reel (TR) 3224W-2-503ECT-ND - Cut Tape (CT) 3224W-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-503E |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-503E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,51000 € | 3,51 € |
10 | 2,95000 € | 29,50 € |
25 | 2,75200 € | 68,80 € |
50 | 2,61020 € | 130,51 € |
100 | 2,47540 € | 247,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,30684 € | 576,71 € |
500 | 2,18658 € | 1.093,29 € |
750 | 2,11901 € | 1.589,26 € |
1.250 | 2,03674 € | 2.545,93 € |
1.750 | 1,98425 € | 3.472,44 € |
2.500 | 1,93004 € | 4.825,10 € |
3.000 | 1,90288 € | 5.708,64 € |
Unit Price without VAT: | 3,51000 € |
---|---|
Unit Price with VAT: | 4,17690 € |