
3224W-2-204E | |
|---|---|
DigiKey Part Number | 118-3224W-2-204ETR-ND - Tape & Reel (TR) 118-3224W-2-204ECT-ND - Cut Tape (CT) 118-3224W-2-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-204E |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-204E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,97000 € | 29,70 € |
| 25 | 2,77120 € | 69,28 € |
| 50 | 2,62820 € | 131,41 € |
| 100 | 2,49240 € | 249,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32268 € | 580,67 € |
| 500 | 2,20162 € | 1.100,81 € |
| 750 | 2,13359 € | 1.600,19 € |
| 1.250 | 2,05075 € | 2.563,44 € |
| 1.750 | 1,99790 € | 3.496,32 € |
| 2.500 | 1,94332 € | 4.858,30 € |
| 3.000 | 1,91597 € | 5.747,91 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |


