3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-202E

DigiKey Part Number
118-3224W-2-202ETR-ND - Tape & Reel (TR)
118-3224W-2-202ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3224W-2-202E
Description
TRIMMER 2K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,95000 €29,50 €
252,75200 €68,80 €
502,61020 €130,51 €
1002,47540 €247,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,30684 €576,71 €
5002,18658 €1.093,29 €
7502,11901 €1.589,26 €
1.2502,03674 €2.545,93 €
1.7501,98425 €3.472,44 €
2.5001,93004 €4.825,10 €
3.0001,90288 €5.708,64 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €