
3224W-1-501E | |
|---|---|
DigiKey Part Number | 3224W-1-501ETR-ND - Tape & Reel (TR) 3224W-1-501ECT-ND - Cut Tape (CT) 3224W-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-501E |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-501E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,68800 € | 67,20 € |
| 50 | 2,55000 € | 127,50 € |
| 100 | 2,41800 € | 241,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,25348 € | 563,37 € |
| 500 | 2,13600 € | 1.068,00 € |
| 750 | 2,07003 € | 1.552,52 € |
| 1.250 | 1,98966 € | 2.487,07 € |
| 1.750 | 1,93838 € | 3.392,16 € |
| 2.500 | 1,88542 € | 4.713,55 € |
| 3.000 | 1,85890 € | 5.576,70 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |








