
3224J-1-503E | |
|---|---|
DigiKey Part Number | 3224J-503ETR-ND - Tape & Reel (TR) 3224J-503ECT-ND - Cut Tape (CT) 3224J-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224J-1-503E |
Description | TRIMMER 50KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,68800 € | 67,20 € |
| 50 | 2,55000 € | 127,50 € |
| 100 | 2,41800 € | 241,80 € |
| 250 | 2,25348 € | 563,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13600 € | 1.068,00 € |
| 1.000 | 2,02439 € | 2.024,39 € |
| 1.500 | 1,96171 € | 2.942,57 € |
| 2.500 | 1,88542 € | 4.713,55 € |
| 3.500 | 1,83675 € | 6.428,62 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |










