3224J-1-502G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.862
Unit Price: 3,40000 €
Datasheet
3224J-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224J-1-502G

DigiKey Part Number
3224J-1-502G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3224J-1-502G
Description
TRIMMER 5K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224J-1-502G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,98661 €2.979,91 €
Manufacturers Standard Package
Unit Price without VAT:1,98661 €
Unit Price with VAT:2,36407 €