
3224G-1-202G | |
---|---|
DigiKey Part Number | 118-3224G-1-202GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3224G-1-202G |
Description | TRIMMER 2K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,98661 € | 2.979,91 € |
Unit Price without VAT: | 1,98661 € |
---|---|
Unit Price with VAT: | 2,36407 € |