3224G-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224G-1-202E

DigiKey Part Number
3224G-1-202ETR-ND - Tape & Reel (TR)
3224G-1-202ECT-ND - Cut Tape (CT)
3224G-1-202EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224G-1-202E
Description
TRIMMER 2K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224G-1-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,86200 €28,62 €
252,67000 €66,75 €
502,53260 €126,63 €
1002,40150 €240,15 €
2502,23808 €559,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,12140 €1.060,70 €
1.0002,01056 €2.010,56 €
1.5001,94831 €2.922,47 €
2.5001,87254 €4.681,35 €
3.5001,82420 €6.384,70 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €