
3224G-1-201E | |
|---|---|
DigiKey Part Number | 3224G-1-201ETR-ND - Tape & Reel (TR) 3224G-1-201ECT-ND - Cut Tape (CT) 3224G-1-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224G-1-201E |
Description | TRIMMER 200 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,81500 € | 28,15 € |
| 25 | 2,61440 € | 65,36 € |
| 50 | 2,47180 € | 123,59 € |
| 100 | 2,33630 € | 233,63 € |
| 250 | 2,16772 € | 541,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04788 € | 1.023,94 € |
| 1.000 | 1,93443 € | 1.934,43 € |
| 1.500 | 1,87089 € | 2.806,34 € |
| 2.500 | 1,79374 € | 4.484,35 € |
| 3.500 | 1,74463 € | 6.106,20 € |
| 5.000 | 1,69401 € | 8.470,05 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

