
3224G-1-200E | |
---|---|
DigiKey Part Number | 118-3224G-1-200ETR-ND - Tape & Reel (TR) 118-3224G-1-200ECT-ND - Cut Tape (CT) 118-3224G-1-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224G-1-200E |
Description | TRIMMER 20 OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-1-200E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,40000 € | 3,40 € |
10 | 2,86200 € | 28,62 € |
25 | 2,67000 € | 66,75 € |
50 | 2,53260 € | 126,63 € |
100 | 2,40150 € | 240,15 € |
250 | 2,23808 € | 559,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,12140 € | 1.060,70 € |
1.000 | 2,01056 € | 2.010,56 € |
1.500 | 1,94831 € | 2.922,47 € |
2.500 | 1,87254 € | 4.681,35 € |
3.500 | 1,82420 € | 6.384,70 € |
Unit Price without VAT: | 3,40000 € |
---|---|
Unit Price with VAT: | 4,04600 € |