3224G-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224G-1-100E

DigiKey Part Number
3224G-1-100ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3224G-1-100E
Description
TRIMMER 10 OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224G-1-100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,21634 €1.108,17 €
Manufacturers Standard Package
Unit Price without VAT:2,21634 €
Unit Price with VAT:2,63744 €