3223G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223G-1-102E

DigiKey Part Number
3223G-1-102ETR-ND - Tape & Reel (TR)
3223G-1-102ECT-ND - Cut Tape (CT)
3223G-1-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223G-1-102E
Description
TRIMMER 1K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223G-1-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
103,14300 €31,43 €
252,93200 €73,30 €
502,78100 €139,05 €
1002,63700 €263,70 €
2502,45744 €614,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,97994 €989,97 €
1.0001,87643 €1.876,43 €
1.5001,81833 €2.727,49 €
2.5001,76921 €4.423,02 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €