
3223G-1-101E | |
---|---|
DigiKey Part Number | 118-3223G-1-101ETR-ND - Tape & Reel (TR) 118-3223G-1-101ECT-ND - Cut Tape (CT) 118-3223G-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223G-1-101E |
Description | TRIMMER 100 OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-101E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,73000 € | 3,73 € |
10 | 3,14300 € | 31,43 € |
25 | 2,93200 € | 73,30 € |
50 | 2,78100 € | 139,05 € |
100 | 2,63700 € | 263,70 € |
250 | 2,45744 € | 614,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,32934 € | 1.164,67 € |
1.000 | 2,20757 € | 2.207,57 € |
1.500 | 2,13921 € | 3.208,81 € |
2.500 | 2,05598 € | 5.139,95 € |
3.500 | 2,00289 € | 7.010,11 € |
Unit Price without VAT: | 3,73000 € |
---|---|
Unit Price with VAT: | 4,43870 € |